
RK73H3ATTE3320D | |
|---|---|
DigiKey Part Number  | 2019-RK73H3ATTE3320DTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE3320DCT-ND - Cut Tape (CT) 2019-RK73H3ATTE3320DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73H3ATTE3320D  | 
Description  | RES 332 OHM 0.5% 1W 2512  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 332 Ohms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73H3ATTE3320D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.248" L x 0.122" W (6.30mm x 3.10mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.89045 | kr.3,561.80 | 
| Unit Price without VAT: | kr.4.03000 | 
|---|---|
| Unit Price with VAT: | kr.5.03750 | 

