RK73H2HTTE3R24F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.27471
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.50072
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.62433
Datasheet
3.24 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE3R24F

DigiKey Part Number
2019-RK73H2HTTE3R24FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE3R24FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE3R24FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE3R24F
Description
RES 3.24 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.24 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE3R24F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20103R24FKEFVishay Dale0CRCW20103R24FKEF-NDkr.0.27471Parametric Equivalent
CRCW20103R24FNEFVishay Dale0CRCW20103R24FNEF-NDkr.0.50072Parametric Equivalent
CRCW20103R24FNTFVishay Dale0CRCW20103R24FNTF-NDkr.0.62433Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35406kr.1,416.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.35406
Unit Price with VAT:kr.0.44258