Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73H2HTTE3922F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE3922FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE3922FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE3922FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE3922F |
Description | RES 39.2K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE3922F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2HTTE3922D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2HTTE3922DCT-ND | kr.0.75611 | Parametric Equivalent |
| AC2010FK-0739K2L | YAGEO | 0 | AC2010FK-0739K2L-ND | kr.0.27045 | Direct |
| CRCW201039K2FKEF | Vishay Dale | 0 | CRCW201039K2FKEF-ND | kr.0.26295 | Parametric Equivalent |
| CRCW201039K2FKTF | Vishay Dale | 0 | CRCW201039K2FKTF-ND | kr.0.63449 | Parametric Equivalent |
| ERJ-12SF3922U | Panasonic Industry | 0 | 10-ERJ-12SF3922UTR-ND | kr.0.58417 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30922 | kr.1,236.88 |
| Unit Price without VAT: | kr.0.30922 |
|---|---|
| Unit Price with VAT: | kr.0.38653 |






