
RK73H2HTTE3830F | |
|---|---|
DigiKey Part Number  | 2019-RK73H2HTTE3830FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE3830FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE3830FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73H2HTTE3830F  | 
Description  | RES 383 OHM 1% 3/4W 2010  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 383 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73H2HTTE3830F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.85800 | kr.8.58 | 
| 25 | kr.0.68880 | kr.17.22 | 
| 50 | kr.0.59260 | kr.29.63 | 
| 100 | kr.0.49220 | kr.49.22 | 
| 250 | kr.0.43288 | kr.108.22 | 
| 500 | kr.0.39680 | kr.198.40 | 
| 1.000 | kr.0.36192 | kr.361.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.30787 | kr.1,231.48 | 
| 8.000 | kr.0.29169 | kr.2,333.52 | 
| 12.000 | kr.0.28362 | kr.3,403.44 | 
| 20.000 | kr.0.27682 | kr.5,536.40 | 
| 28.000 | kr.0.25790 | kr.7,221.20 | 
| 40.000 | kr.0.25704 | kr.10,281.60 | 
| 48.000 | kr.0.24011 | kr.11,525.28 | 
| 96.000 | kr.0.23874 | kr.22,919.04 | 
| 100.000 | kr.0.23867 | kr.23,867.00 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 

