
RK73H2HTTE3320F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE3320FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE3320FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE3320FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE3320F |
Description | RES 332 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE3320F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.85800 | kr.8.58 |
| 25 | kr.0.68880 | kr.17.22 |
| 50 | kr.0.59260 | kr.29.63 |
| 100 | kr.0.45060 | kr.45.06 |
| 250 | kr.0.38580 | kr.96.45 |
| 500 | kr.0.37478 | kr.187.39 |
| 1.000 | kr.0.36192 | kr.361.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29439 | kr.1,177.56 |
| 8.000 | kr.0.28499 | kr.2,279.92 |
| 12.000 | kr.0.28028 | kr.3,363.36 |
| 20.000 | kr.0.27682 | kr.5,536.40 |
| 28.000 | kr.0.26786 | kr.7,500.08 |
| 40.000 | kr.0.26651 | kr.10,660.40 |
| 48.000 | kr.0.25993 | kr.12,476.64 |
| 96.000 | kr.0.25643 | kr.24,617.28 |
| 100.000 | kr.0.25602 | kr.25,602.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

