Direct
Direct

RK73H2HTTE3303F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE3303FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE3303FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE3303FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE3303F |
Description | RES 330K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE3303F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07330KL | YAGEO | 0 | AC2010FK-07330KL-ND | kr.0.27313 | Direct |
| CRGCQ2010F330K | TE Connectivity Passive Product | 80.736 | A129962CT-ND | kr.2.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31263 | kr.1,250.52 |
| Unit Price without VAT: | kr.0.31263 |
|---|---|
| Unit Price with VAT: | kr.0.39079 |



