RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE2R80F

DigiKey Part Number
2019-RK73H2HTTE2R80FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE2R80FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE2R80FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE2R80F
Description
RES 2.8 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.8 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE2R80F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.444
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37839kr.1,513.56
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.94700kr.9.47
25kr.0.76800kr.19.20
50kr.0.66300kr.33.15
100kr.0.58050kr.58.05
250kr.0.49740kr.124.35
500kr.0.44954kr.224.77
1.000kr.0.41152kr.411.52
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.15800kr.11.58
50kr.0.79740kr.39.87
100kr.0.68930kr.68.93
500kr.0.51188kr.255.94
1.000kr.0.45811kr.458.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750