
RK73H2HTTE2R74F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE2R74FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2R74FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2R74FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2R74F |
Description | RES 2.74 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2R74F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.0.99500 | kr.9.95 |
| 25 | kr.0.80640 | kr.20.16 |
| 50 | kr.0.69620 | kr.34.81 |
| 100 | kr.0.60930 | kr.60.93 |
| 250 | kr.0.52216 | kr.130.54 |
| 500 | kr.0.47194 | kr.235.97 |
| 1.000 | kr.0.43213 | kr.432.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37530 | kr.1,501.20 |
| 8.000 | kr.0.35528 | kr.2,842.24 |
| 12.000 | kr.0.34553 | kr.4,146.36 |
| 20.000 | kr.0.33495 | kr.6,699.00 |
| 28.000 | kr.0.32889 | kr.9,208.92 |
| 40.000 | kr.0.32317 | kr.12,926.80 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

