
RK73H2HTTE2R70F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE2R70FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2R70FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2R70F |
Description | RES 2.7 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2R70F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.0.94700 | kr.9.47 |
| 25 | kr.0.76800 | kr.19.20 |
| 50 | kr.0.66300 | kr.33.15 |
| 100 | kr.0.54720 | kr.54.72 |
| 250 | kr.0.48640 | kr.121.60 |
| 500 | kr.0.44954 | kr.224.77 |
| 1.000 | kr.0.41152 | kr.411.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30787 | kr.1,231.48 |
| 8.000 | kr.0.29839 | kr.2,387.12 |
| 12.000 | kr.0.29363 | kr.3,523.56 |
| 20.000 | kr.0.29202 | kr.5,840.40 |
| 28.000 | kr.0.28774 | kr.8,056.72 |
| 40.000 | kr.0.28680 | kr.11,472.00 |
| 48.000 | kr.0.28635 | kr.13,744.80 |
| 96.000 | kr.0.28479 | kr.27,339.84 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

