2.32 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE2R32F

DigiKey Part Number
2019-RK73H2HTTE2R32FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE2R32FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE2R32FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE2R32F
Description
RES 2.32 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.32 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE2R32F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.0.99500kr.9.95
25kr.0.80640kr.20.16
50kr.0.69620kr.34.81
100kr.0.60930kr.60.93
250kr.0.52216kr.130.54
500kr.0.47194kr.235.97
1.000kr.0.43213kr.432.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37530kr.1,501.20
8.000kr.0.35528kr.2,842.24
12.000kr.0.34553kr.4,146.36
20.000kr.0.33495kr.6,699.00
28.000kr.0.32889kr.9,208.92
40.000kr.0.32317kr.12,926.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500