RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE2R20F

DigiKey Part Number
2019-RK73H2HTTE2R20FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE2R20FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE2R20FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE2R20F
Description
RES 2.2 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE2R20F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.94700kr.9.47
25kr.0.76800kr.19.20
50kr.0.66300kr.33.15
100kr.0.55420kr.55.42
250kr.0.48972kr.122.43
500kr.0.44954kr.224.77
1.000kr.0.41152kr.411.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33485kr.1,339.40
8.000kr.0.31848kr.2,547.84
12.000kr.0.31031kr.3,723.72
20.000kr.0.30863kr.6,172.60
28.000kr.0.30100kr.8,428.00
40.000kr.0.30002kr.12,000.80
48.000kr.0.29956kr.14,378.88
96.000kr.0.29679kr.28,491.84
100.000kr.0.29635kr.29,635.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750