2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE2R00F

DigiKey Part Number
2019-RK73H2HTTE2R00FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE2R00FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE2R00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE2R00F
Description
RES 2 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE2R00F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20102R00FKEFVishay Dale19.721541-2.00ACCT-NDkr.1.86000Parametric Equivalent
CRCW20102R00FNEFVishay Dale2.714541-CRCW20102R00FNEFCT-NDkr.2.18000Parametric Equivalent
In-Stock: 1.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.00600kr.10.06
25kr.0.81520kr.20.38
50kr.0.70380kr.35.19
100kr.0.61600kr.61.60
250kr.0.52792kr.131.98
500kr.0.47716kr.238.58
1.000kr.0.43691kr.436.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37944kr.1,517.76
8.000kr.0.35920kr.2,873.60
12.000kr.0.34934kr.4,192.08
20.000kr.0.33865kr.6,773.00
28.000kr.0.33253kr.9,310.84
40.000kr.0.32673kr.13,069.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000