
RK73H2HTTE2003F | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE2003FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2003FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2003F |
Description | RES 200K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2003F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.0.85800 | kr.8.58 |
25 | kr.0.68880 | kr.17.22 |
50 | kr.0.59260 | kr.29.63 |
100 | kr.0.49220 | kr.49.22 |
250 | kr.0.43288 | kr.108.22 |
500 | kr.0.39680 | kr.198.40 |
1.000 | kr.0.36192 | kr.361.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.29439 | kr.1,177.56 |
8.000 | kr.0.28499 | kr.2,279.92 |
12.000 | kr.0.27694 | kr.3,323.28 |
20.000 | kr.0.27541 | kr.5,508.20 |
28.000 | kr.0.26122 | kr.7,314.16 |
40.000 | kr.0.26035 | kr.10,414.00 |
48.000 | kr.0.25333 | kr.12,159.84 |
96.000 | kr.0.25190 | kr.24,182.40 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |