2.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD2R10F

DigiKey Part Number
2019-RK73H2ETTD2R10FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD2R10FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD2R10FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD2R10F
Description
RES 2.1 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD2R10F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.72300kr.7.23
25kr.0.57320kr.14.33
50kr.0.48940kr.24.47
100kr.0.42290kr.42.29
250kr.0.35580kr.88.95
500kr.0.31738kr.158.69
1.000kr.0.28689kr.286.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23821kr.1,191.05
10.000kr.0.22402kr.2,240.20
15.000kr.0.21711kr.3,256.65
25.000kr.0.20962kr.5,240.50
35.000kr.0.20533kr.7,186.55
50.000kr.0.20128kr.10,064.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750