
RK73H2HTTE1502F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE1502FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1502FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1502FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1502F |
Description | RES 15K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1502F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-0715KL | YAGEO | 3.156 | 13-AC2010FK-0715KLCT-ND | kr.1.59000 | Direct |
| CRGCQ2010F15K | TE Connectivity Passive Product | 8.180 | A129946CT-ND | kr.1.84000 | Direct |
| RMCF2010FT15K0 | Stackpole Electronics Inc | 21.736 | RMCF2010FT15K0CT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.90000 | kr.9.00 |
| 25 | kr.0.72280 | kr.18.07 |
| 50 | kr.0.62260 | kr.31.13 |
| 100 | kr.0.54330 | kr.54.33 |
| 250 | kr.0.46284 | kr.115.71 |
| 500 | kr.0.41666 | kr.208.33 |
| 1.000 | kr.0.38002 | kr.380.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32776 | kr.1,311.04 |
| 8.000 | kr.0.30936 | kr.2,474.88 |
| 12.000 | kr.0.30039 | kr.3,604.68 |
| 20.000 | kr.0.29068 | kr.5,813.60 |
| 28.000 | kr.0.28511 | kr.7,983.08 |
| 40.000 | kr.0.27985 | kr.11,194.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

