
| RK73H2HTTE1370F | |
|---|---|
| DigiKey Part Number | 2019-RK73H2HTTE1370FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1370FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1370FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H2HTTE1370F | 
| Description | RES 137 OHM 1% 3/4W 2010 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 137 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H2HTTE1370F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.85800 | kr.8.58 | 
| 25 | kr.0.68880 | kr.17.22 | 
| 50 | kr.0.59260 | kr.29.63 | 
| 100 | kr.0.48510 | kr.48.51 | 
| 250 | kr.0.42956 | kr.107.39 | 
| 500 | kr.0.39680 | kr.198.40 | 
| 1.000 | kr.0.36192 | kr.361.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.30787 | kr.1,231.48 | 
| 8.000 | kr.0.29169 | kr.2,333.52 | 
| 12.000 | kr.0.27694 | kr.3,323.28 | 
| 20.000 | kr.0.27541 | kr.5,508.20 | 
| 28.000 | kr.0.26122 | kr.7,314.16 | 
| 40.000 | kr.0.26035 | kr.10,414.00 | 
| 48.000 | kr.0.25993 | kr.12,476.64 | 
| 96.000 | kr.0.25643 | kr.24,617.28 | 
| 100.000 | kr.0.25602 | kr.25,602.00 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark