
RK73H2HTTE12R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE12R0FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE12R0FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE12R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE12R0F |
Description | RES 12 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE12R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.73320 | kr.18.33 |
| 50 | kr.0.63140 | kr.31.57 |
| 100 | kr.0.55110 | kr.55.11 |
| 250 | kr.0.46940 | kr.117.35 |
| 500 | kr.0.42258 | kr.211.29 |
| 1.000 | kr.0.38541 | kr.385.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33242 | kr.1,329.68 |
| 8.000 | kr.0.31375 | kr.2,510.00 |
| 12.000 | kr.0.30466 | kr.3,655.92 |
| 20.000 | kr.0.29480 | kr.5,896.00 |
| 28.000 | kr.0.28916 | kr.8,096.48 |
| 40.000 | kr.0.28382 | kr.11,352.80 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

