RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD22R1F

DigiKey Part Number
2019-RK73H2ETTD22R1FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD22R1FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD22R1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD22R1F
Description
RES 22.1 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD22R1F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.62100kr.6.21
25kr.0.49160kr.12.29
50kr.0.41860kr.20.93
100kr.0.36030kr.36.03
250kr.0.30156kr.75.39
500kr.0.26918kr.134.59
1.000kr.0.24122kr.241.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19854kr.992.70
10.000kr.0.18613kr.1,861.30
15.000kr.0.18007kr.2,701.05
25.000kr.0.17352kr.4,338.00
35.000kr.0.16977kr.5,941.95
50.000kr.0.16622kr.8,311.00
60.000kr.0.16456kr.9,873.60
120.000kr.0.15908kr.19,089.60
125.000kr.0.15880kr.19,850.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500