
RK73H2ETTD11R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD11R0FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD11R0FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD11R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD11R0F |
Description | RES 11 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD11R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.62100 | kr.6.21 |
| 25 | kr.0.49160 | kr.12.29 |
| 50 | kr.0.41860 | kr.20.93 |
| 100 | kr.0.31740 | kr.31.74 |
| 250 | kr.0.27112 | kr.67.78 |
| 500 | kr.0.25652 | kr.128.26 |
| 1.000 | kr.0.24122 | kr.241.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19854 | kr.992.70 |
| 10.000 | kr.0.18372 | kr.1,837.20 |
| 15.000 | kr.0.17610 | kr.2,641.50 |
| 25.000 | kr.0.16841 | kr.4,210.25 |
| 35.000 | kr.0.16782 | kr.5,873.70 |
| 50.000 | kr.0.16622 | kr.8,311.00 |
| 60.000 | kr.0.16456 | kr.9,873.60 |
| 120.000 | kr.0.15908 | kr.19,089.60 |
| 125.000 | kr.0.15880 | kr.19,850.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

