
RK73H2ETTD2212F | |
---|---|
DigiKey Part Number | 2019-RK73H2ETTD2212FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD2212FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD2212FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD2212F |
Description | RES 22.1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD2212F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.0.62100 | kr.6.21 |
25 | kr.0.49160 | kr.12.29 |
50 | kr.0.41860 | kr.20.93 |
100 | kr.0.36030 | kr.36.03 |
250 | kr.0.30156 | kr.75.39 |
500 | kr.0.27802 | kr.139.01 |
1.000 | kr.0.24122 | kr.241.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.19854 | kr.992.70 |
10.000 | kr.0.18613 | kr.1,861.30 |
15.000 | kr.0.18007 | kr.2,701.05 |
25.000 | kr.0.17352 | kr.4,338.00 |
35.000 | kr.0.16977 | kr.5,941.95 |
50.000 | kr.0.16622 | kr.8,311.00 |
60.000 | kr.0.16456 | kr.9,873.60 |
120.000 | kr.0.16029 | kr.19,234.80 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |