13 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD1302F

DigiKey Part Number
2019-RK73H2ETTD1302FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD1302FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD1302FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD1302F
Description
RES 13K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD1302F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121013K0FKEAVishay Dale5.000CRCW121013K0FKEA-NDkr.0.20266Direct
CRCW121013K0FKEAHPVishay Dale3.290541-CRCW121013K0FKEAHPCT-NDkr.3.74000Direct
ERJ-14NF1302UPanasonic Industry11.300P13.0KAACT-NDkr.1.97000Direct
RMCF1210FT13K0Stackpole Electronics Inc2.216738-RMCF1210FT13K0CT-NDkr.0.95000Direct
In-Stock: 1.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.65300kr.6.53
25kr.0.51720kr.12.93
50kr.0.44000kr.22.00
100kr.0.37850kr.37.85
250kr.0.31676kr.79.19
500kr.0.28124kr.140.62
1.000kr.0.25328kr.253.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20848kr.1,042.40
10.000kr.0.19544kr.1,954.40
15.000kr.0.18909kr.2,836.35
25.000kr.0.18221kr.4,555.25
35.000kr.0.17827kr.6,239.45
50.000kr.0.17454kr.8,727.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750