
RK73H2ETTD5R11F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD5R11FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD5R11FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD5R11FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD5R11F |
Description | RES 5.11 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD5R11F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.57320 | kr.14.33 |
| 50 | kr.0.48940 | kr.24.47 |
| 100 | kr.0.42290 | kr.42.29 |
| 250 | kr.0.35580 | kr.88.95 |
| 500 | kr.0.31738 | kr.158.69 |
| 1.000 | kr.0.28689 | kr.286.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23821 | kr.1,191.05 |
| 10.000 | kr.0.22402 | kr.2,240.20 |
| 15.000 | kr.0.21711 | kr.3,256.65 |
| 25.000 | kr.0.20962 | kr.5,240.50 |
| 35.000 | kr.0.20533 | kr.7,186.55 |
| 50.000 | kr.0.20128 | kr.10,064.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

