
RK73H2BTTE1210F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTE1210FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTE1210FCT-ND - Cut Tape (CT) 2019-RK73H2BTTE1210FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTE1210F |
Description | RES 121 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.20560 | kr.5.14 |
| 50 | kr.0.16860 | kr.8.43 |
| 100 | kr.0.14070 | kr.14.07 |
| 250 | kr.0.11184 | kr.27.96 |
| 500 | kr.0.09560 | kr.47.80 |
| 1.000 | kr.0.08274 | kr.82.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06456 | kr.258.24 |
| 8.000 | kr.0.05820 | kr.465.60 |
| 12.000 | kr.0.05511 | kr.661.32 |
| 20.000 | kr.0.05177 | kr.1,035.40 |
| 28.000 | kr.0.04986 | kr.1,396.08 |
| 40.000 | kr.0.04805 | kr.1,922.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

