RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTE1R00F

DigiKey Part Number
2019-RK73H2BTTE1R00FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTE1R00FCT-ND - Cut Tape (CT)
2019-RK73H2BTTE1R00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTE1R00F
Description
RES 1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28200kr.2.82
25kr.0.21520kr.5.38
50kr.0.17660kr.8.83
100kr.0.14660kr.14.66
250kr.0.11752kr.29.38
500kr.0.10060kr.50.30
1.000kr.0.08749kr.87.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06325kr.253.00
8.000kr.0.05905kr.472.40
12.000kr.0.05865kr.703.80
20.000kr.0.05563kr.1,112.60
28.000kr.0.05120kr.1,433.60
40.000kr.0.05096kr.2,038.40
48.000kr.0.04750kr.2,280.00
96.000kr.0.04712kr.4,523.52
100.000kr.0.04710kr.4,710.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000