
RK73H2BTTDD2002F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTDD2002FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTDD2002FCT-ND - Cut Tape (CT) 2019-RK73H2BTTDD2002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTDD2002F |
Description | RES 20K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 25 | kr.0.19800 | kr.4.95 |
| 50 | kr.0.16100 | kr.8.05 |
| 100 | kr.0.13310 | kr.13.31 |
| 250 | kr.0.10600 | kr.26.50 |
| 500 | kr.0.09040 | kr.45.20 |
| 1.000 | kr.0.07805 | kr.78.05 |
| 5.000 | kr.0.05854 | kr.292.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05289 | kr.528.90 |
| 20.000 | kr.0.04841 | kr.968.20 |
| 30.000 | kr.0.04623 | kr.1,386.90 |
| 50.000 | kr.0.04387 | kr.2,193.50 |
| 70.000 | kr.0.04252 | kr.2,976.40 |
| 100.000 | kr.0.04124 | kr.4,124.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

