
| RK73H2BTTDD1R50F | |
|---|---|
| DigiKey Part Number | 2019-RK73H2BTTDD1R50FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTDD1R50FCT-ND - Cut Tape (CT) 2019-RK73H2BTTDD1R50FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H2BTTDD1R50F | 
| Description | RES 1.5 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26900 | kr.2.69 | 
| 25 | kr.0.20480 | kr.5.12 | 
| 50 | kr.0.16900 | kr.8.45 | 
| 100 | kr.0.14020 | kr.14.02 | 
| 250 | kr.0.11212 | kr.28.03 | 
| 500 | kr.0.09588 | kr.47.94 | 
| 1.000 | kr.0.08314 | kr.83.14 | 
| 5.000 | kr.0.07058 | kr.352.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.06535 | kr.653.50 | 
| 20.000 | kr.0.05993 | kr.1,198.60 | 
| 30.000 | kr.0.05110 | kr.1,533.00 | 
| 50.000 | kr.0.04747 | kr.2,373.50 | 
| 70.000 | kr.0.04637 | kr.3,245.90 | 
| 100.000 | kr.0.04505 | kr.4,505.00 | 
| 120.000 | kr.0.04443 | kr.5,331.60 | 
| 240.000 | kr.0.04294 | kr.10,305.60 | 
| 250.000 | kr.0.04228 | kr.10,570.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark