
RK73H2BTTD9R10F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD9R10FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD9R10FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD9R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD9R10F |
Description | RES 9.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD9R10F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.21560 | kr.5.39 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.14710 | kr.14.71 |
| 250 | kr.0.11768 | kr.29.42 |
| 500 | kr.0.10068 | kr.50.34 |
| 1.000 | kr.0.08730 | kr.87.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06611 | kr.330.55 |
| 10.000 | kr.0.05998 | kr.599.80 |
| 15.000 | kr.0.05699 | kr.854.85 |
| 25.000 | kr.0.05376 | kr.1,344.00 |
| 35.000 | kr.0.05191 | kr.1,816.85 |
| 50.000 | kr.0.05016 | kr.2,508.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

