RK73H2BTTD51R0D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.29250
Datasheet
51 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD51R0D

DigiKey Part Number
2019-RK73H2BTTD51R0DTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD51R0DCT-ND - Cut Tape (CT)
2019-RK73H2BTTD51R0DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD51R0D
Description
RES 51 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD51R0D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G2BTTD51R0DKOA Speer Electronics, Inc.02019-RK73G2BTTD51R0DTR-NDkr.0.29250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32059kr.1,602.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.32059
Unit Price with VAT:kr.0.40074