
RK73H2BTTD5364F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD5364FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD5364FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD5364FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD5364F |
Description | RES 5.36M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.36 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD5364F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 25 | kr.0.19800 | kr.4.95 |
| 50 | kr.0.16100 | kr.8.05 |
| 100 | kr.0.13310 | kr.13.31 |
| 250 | kr.0.10600 | kr.26.50 |
| 500 | kr.0.09040 | kr.45.20 |
| 1.000 | kr.0.07805 | kr.78.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05854 | kr.292.70 |
| 10.000 | kr.0.05289 | kr.528.90 |
| 15.000 | kr.0.05015 | kr.752.25 |
| 25.000 | kr.0.04717 | kr.1,179.25 |
| 35.000 | kr.0.04547 | kr.1,591.45 |
| 50.000 | kr.0.04387 | kr.2,193.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

