Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73H2BTTD5363F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD5363FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD5363FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD5363FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD5363F |
Description | RES 536K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 536 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD5363F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G2BTTD5363C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD5363CTR-ND | kr.0.37425 | Parametric Equivalent |
| RK73G2BTTD5363D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD5363DTR-ND | kr.0.29250 | Parametric Equivalent |
| RK73G2BTTD5363F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD5363FTR-ND | kr.0.24101 | Parametric Equivalent |
| RK73H2BTTD5363D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2BTTD5363DCT-ND | kr.0.32059 | Parametric Equivalent |
| CRCW1206536KFKEA | Vishay Dale | 22.645 | 541-CRCW1206536KFKEACT-ND | kr.0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05522 | kr.276.10 |
| Unit Price without VAT: | kr.0.05522 |
|---|---|
| Unit Price with VAT: | kr.0.06903 |





