RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD4704F

DigiKey Part Number
2019-RK73H2BTTD4704FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD4704FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD4704FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD4704F
Description
RES 4.7M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD4704F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
25kr.0.18680kr.4.67
50kr.0.15360kr.7.68
100kr.0.12740kr.12.74
250kr.0.10088kr.25.22
500kr.0.08602kr.43.01
1.000kr.0.07430kr.74.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05574kr.278.70
10.000kr.0.04177kr.417.70
15.000kr.0.03808kr.571.20
25.000kr.0.03439kr.859.75
35.000kr.0.03422kr.1,197.70
50.000kr.0.03406kr.1,703.00
60.000kr.0.03398kr.2,038.80
120.000kr.0.03370kr.4,044.00
125.000kr.0.03368kr.4,210.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000