
RK73H2BTTD4302F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD4302FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD4302FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD4302FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD4302F |
Description | RES 43K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD4302F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26300 | kr.2.63 |
| 25 | kr.0.20000 | kr.5.00 |
| 50 | kr.0.16280 | kr.8.14 |
| 100 | kr.0.13460 | kr.13.46 |
| 250 | kr.0.10716 | kr.26.79 |
| 500 | kr.0.09140 | kr.45.70 |
| 1.000 | kr.0.07891 | kr.78.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05919 | kr.295.95 |
| 10.000 | kr.0.05347 | kr.534.70 |
| 15.000 | kr.0.05070 | kr.760.50 |
| 25.000 | kr.0.04769 | kr.1,192.25 |
| 35.000 | kr.0.04597 | kr.1,608.95 |
| 50.000 | kr.0.04435 | kr.2,217.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

