40.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD4022F

DigiKey Part Number
2019-RK73H2BTTD4022FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD4022FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD4022FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD4022F
Description
RES 40.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD4022F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
25kr.0.19800kr.4.95
50kr.0.16100kr.8.05
100kr.0.13310kr.13.31
250kr.0.10600kr.26.50
500kr.0.09040kr.45.20
1.000kr.0.07805kr.78.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05854kr.292.70
10.000kr.0.05289kr.528.90
15.000kr.0.05015kr.752.25
25.000kr.0.04717kr.1,179.25
35.000kr.0.04547kr.1,591.45
50.000kr.0.04387kr.2,193.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750