RK73H2BTTD3R74F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.13324
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.16651
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.09950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.09056
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12590
Datasheet
3.74 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD3R74F

DigiKey Part Number
2019-RK73H2BTTD3R74FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD3R74FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD3R74FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD3R74F
Description
RES 3.74 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.74 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD3R74F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-073R74LYAGEO0AC1206FR-073R74L-NDkr.0.13324Direct
CRCW12063R74FKTAVishay Dale0CRCW12063R74FKTA-NDkr.0.16651Parametric Equivalent
CRCW12063R74FNEAVishay Dale0541-3.74FTR-NDkr.0.09950Parametric Equivalent
CRCW12063R74FNEBVishay Dale0CRCW12063R74FNEB-NDkr.0.09056Parametric Equivalent
CRCW12063R74FNTAVishay Dale0CRCW12063R74FNTA-NDkr.0.12590Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06237kr.311.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.06237
Unit Price with VAT:kr.0.07796