
RK73H2BTTD3R65F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3R65FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3R65FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3R65FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3R65F |
Description | RES 3.65 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.65 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3R65F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 25 | kr.0.20480 | kr.5.12 |
| 50 | kr.0.16900 | kr.8.45 |
| 100 | kr.0.14020 | kr.14.02 |
| 250 | kr.0.11212 | kr.28.03 |
| 500 | kr.0.09588 | kr.47.94 |
| 1.000 | kr.0.08314 | kr.83.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06296 | kr.314.80 |
| 10.000 | kr.0.05712 | kr.571.20 |
| 15.000 | kr.0.05427 | kr.814.05 |
| 25.000 | kr.0.05120 | kr.1,280.00 |
| 35.000 | kr.0.04944 | kr.1,730.40 |
| 50.000 | kr.0.04777 | kr.2,388.50 |
| 60.000 | kr.0.04699 | kr.2,819.40 |
| 120.000 | kr.0.04443 | kr.5,331.60 |
| 125.000 | kr.0.04430 | kr.5,537.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

