
| RK73H2BTTD10R5F | |
|---|---|
| DigiKey Part Number | 2019-RK73H2BTTD10R5FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD10R5FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD10R5FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H2BTTD10R5F | 
| Description | RES 10.5 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 10.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H2BTTD10R5F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.25000 | kr.2.50 | 
| 25 | kr.0.18680 | kr.4.67 | 
| 50 | kr.0.15360 | kr.7.68 | 
| 100 | kr.0.12740 | kr.12.74 | 
| 250 | kr.0.10088 | kr.25.22 | 
| 500 | kr.0.08602 | kr.43.01 | 
| 1.000 | kr.0.07430 | kr.74.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.05862 | kr.293.10 | 
| 10.000 | kr.0.04177 | kr.417.70 | 
| 15.000 | kr.0.03808 | kr.571.20 | 
| 25.000 | kr.0.03439 | kr.859.75 | 
| 35.000 | kr.0.03422 | kr.1,197.70 | 
| 50.000 | kr.0.03406 | kr.1,703.00 | 
| 60.000 | kr.0.03398 | kr.2,038.80 | 
| 120.000 | kr.0.03370 | kr.4,044.00 | 
| 125.000 | kr.0.03368 | kr.4,210.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark