Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73H2BTTD1R43F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD1R43FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1R43FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1R43FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1R43F |
Description | RES 1.43 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.43 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1R43F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-071R43L | YAGEO | 0 | YAG5142TR-ND | kr.0.13324 | Direct |
| CRCW12061R43FKTA | Vishay Dale | 0 | CRCW12061R43FKTA-ND | kr.0.16651 | Parametric Equivalent |
| CRCW12061R43FNEA | Vishay Dale | 0 | 541-1.43FTR-ND | kr.0.09950 | Parametric Equivalent |
| CRCW12061R43FNEB | Vishay Dale | 0 | CRCW12061R43FNEB-ND | kr.0.09056 | Parametric Equivalent |
| CRCW12061R43FNTA | Vishay Dale | 0 | CRCW12061R43FNTA-ND | kr.0.12590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06237 | kr.311.85 |
| Unit Price without VAT: | kr.0.06237 |
|---|---|
| Unit Price with VAT: | kr.0.07796 |



