
RK73H2ATTD4751D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD4751DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD4751DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD4751DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD4751D |
Description | RES 4.75K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD4751D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.75400 | kr.7.54 |
| 25 | kr.0.60120 | kr.15.03 |
| 50 | kr.0.51360 | kr.25.68 |
| 100 | kr.0.44440 | kr.44.44 |
| 250 | kr.0.37508 | kr.93.77 |
| 500 | kr.0.33514 | kr.167.57 |
| 1.000 | kr.0.30350 | kr.303.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25293 | kr.1,264.65 |
| 10.000 | kr.0.23820 | kr.2,382.00 |
| 15.000 | kr.0.23102 | kr.3,465.30 |
| 25.000 | kr.0.22325 | kr.5,581.25 |
| 35.000 | kr.0.21879 | kr.7,657.65 |
| 50.000 | kr.0.21458 | kr.10,729.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

