
RK73H2BTTD1052F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD1052FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1052FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1052FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1052F |
Description | RES 10.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1052F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.25000 | kr.2.50 |
25 | kr.0.18680 | kr.4.67 |
50 | kr.0.15360 | kr.7.68 |
100 | kr.0.12740 | kr.12.74 |
250 | kr.0.10088 | kr.25.22 |
500 | kr.0.08602 | kr.43.01 |
1.000 | kr.0.07430 | kr.74.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.05574 | kr.278.70 |
10.000 | kr.0.04177 | kr.417.70 |
15.000 | kr.0.04148 | kr.622.20 |
25.000 | kr.0.04116 | kr.1,029.00 |
35.000 | kr.0.04096 | kr.1,433.60 |
50.000 | kr.0.04077 | kr.2,038.50 |
60.000 | kr.0.04068 | kr.2,440.80 |
120.000 | kr.0.03870 | kr.4,644.00 |
125.000 | kr.0.03858 | kr.4,822.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |