
RK73H2BRTTD5104F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD5104FTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD5104FCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD5104FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD5104F |
Description | RES 5.1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD5104F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT5M10 | Stackpole Electronics Inc | 1.549 | RMCF1206FT5M10CT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.67300 | kr.6.73 |
| 25 | kr.0.53600 | kr.13.40 |
| 50 | kr.0.45640 | kr.22.82 |
| 100 | kr.0.39420 | kr.39.42 |
| 250 | kr.0.33152 | kr.82.88 |
| 500 | kr.0.29538 | kr.147.69 |
| 1.000 | kr.0.26685 | kr.266.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23443 | kr.1,172.15 |
| 10.000 | kr.0.22033 | kr.2,203.30 |
| 15.000 | kr.0.21346 | kr.3,201.90 |
| 25.000 | kr.0.20601 | kr.5,150.25 |
| 35.000 | kr.0.20175 | kr.7,061.25 |
| 50.000 | kr.0.19772 | kr.9,886.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

