
| RK73H2BRTTD1000F | |
|---|---|
| DigiKey Part Number | 2019-RK73H2BRTTD1000FTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD1000FCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD1000FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H2BRTTD1000F | 
| Description | RES 100 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H2BRTTD1000F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.67200 | kr.6.72 | 
| 25 | kr.0.53520 | kr.13.38 | 
| 50 | kr.0.45560 | kr.22.78 | 
| 100 | kr.0.38080 | kr.38.08 | 
| 250 | kr.0.32872 | kr.82.18 | 
| 500 | kr.0.29492 | kr.147.46 | 
| 1.000 | kr.0.26643 | kr.266.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.22081 | kr.1,104.05 | 
| 10.000 | kr.0.20385 | kr.2,038.50 | 
| 15.000 | kr.0.19951 | kr.2,992.65 | 
| 25.000 | kr.0.19405 | kr.4,851.25 | 
| 35.000 | kr.0.19004 | kr.6,651.40 | 
| 50.000 | kr.0.18624 | kr.9,312.00 | 
| 60.000 | kr.0.18447 | kr.11,068.20 | 
| 120.000 | kr.0.17893 | kr.21,471.60 | 
| 125.000 | kr.0.17830 | kr.22,287.50 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark