
RK73H1JTTDD4121F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD4121FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD4121FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD4121FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD4121F |
Description | RES 4.12K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17400 | kr.1.74 |
| 25 | kr.0.12880 | kr.3.22 |
| 50 | kr.0.10420 | kr.5.21 |
| 100 | kr.0.08420 | kr.8.42 |
| 250 | kr.0.06532 | kr.16.33 |
| 500 | kr.0.05466 | kr.27.33 |
| 1.000 | kr.0.04636 | kr.46.36 |
| 5.000 | kr.0.03314 | kr.165.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02933 | kr.293.30 |
| 20.000 | kr.0.02632 | kr.526.40 |
| 30.000 | kr.0.02486 | kr.745.80 |
| 50.000 | kr.0.02328 | kr.1,164.00 |
| 70.000 | kr.0.02237 | kr.1,565.90 |
| 100.000 | kr.0.02152 | kr.2,152.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

