
RK73H2ATTD1543F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1543FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1543FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1543FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1543F |
Description | RES 154K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1543F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 25 | kr.0.15960 | kr.3.99 |
| 50 | kr.0.12940 | kr.6.47 |
| 100 | kr.0.10650 | kr.10.65 |
| 250 | kr.0.08368 | kr.20.92 |
| 500 | kr.0.07076 | kr.35.38 |
| 1.000 | kr.0.06055 | kr.60.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04438 | kr.221.90 |
| 10.000 | kr.0.03973 | kr.397.30 |
| 15.000 | kr.0.03746 | kr.561.90 |
| 25.000 | kr.0.03501 | kr.875.25 |
| 35.000 | kr.0.03361 | kr.1,176.35 |
| 50.000 | kr.0.03229 | kr.1,614.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

