
RK73H2ATTD4R75F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD4R75FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD4R75FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD4R75FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD4R75F |
Description | RES 4.75 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD4R75F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.17480 | kr.4.37 |
| 50 | kr.0.14200 | kr.7.10 |
| 100 | kr.0.11730 | kr.11.73 |
| 250 | kr.0.09256 | kr.23.14 |
| 500 | kr.0.07862 | kr.39.31 |
| 1.000 | kr.0.06752 | kr.67.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04998 | kr.249.90 |
| 10.000 | kr.0.04492 | kr.449.20 |
| 15.000 | kr.0.04246 | kr.636.90 |
| 25.000 | kr.0.03979 | kr.994.75 |
| 35.000 | kr.0.03827 | kr.1,339.45 |
| 50.000 | kr.0.03683 | kr.1,841.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

