
RK73H2ATTD1R78F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1R78FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1R78FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1R78FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1R78F |
Description | RES 1.78 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.78 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1R78F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R78FKEA | Vishay Dale | 19.884 | 541-1.78CCCT-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.17480 | kr.4.37 |
| 50 | kr.0.14200 | kr.7.10 |
| 100 | kr.0.11730 | kr.11.73 |
| 250 | kr.0.09256 | kr.23.14 |
| 500 | kr.0.07862 | kr.39.31 |
| 1.000 | kr.0.06752 | kr.67.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04998 | kr.249.90 |
| 10.000 | kr.0.04492 | kr.449.20 |
| 15.000 | kr.0.04246 | kr.636.90 |
| 25.000 | kr.0.03979 | kr.994.75 |
| 35.000 | kr.0.03827 | kr.1,339.45 |
| 50.000 | kr.0.03683 | kr.1,841.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

