
RK73H2ATTD3014F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD3014FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD3014FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD3014FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD3014F |
Description | RES 3.01M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.01 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD3014F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21900 | kr.2.19 |
| 25 | kr.0.16200 | kr.4.05 |
| 50 | kr.0.13120 | kr.6.56 |
| 100 | kr.0.10800 | kr.10.80 |
| 250 | kr.0.08488 | kr.21.22 |
| 500 | kr.0.07176 | kr.35.88 |
| 1.000 | kr.0.06141 | kr.61.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04501 | kr.225.05 |
| 10.000 | kr.0.04029 | kr.402.90 |
| 15.000 | kr.0.03799 | kr.569.85 |
| 25.000 | kr.0.03551 | kr.887.75 |
| 35.000 | kr.0.03409 | kr.1,193.15 |
| 50.000 | kr.0.03275 | kr.1,637.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

