
RK73H2ATTD1R78F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1R78FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1R78FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1R78FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1R78F |
Description | RES 1.78 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.78 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1R78F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R78FKEA | Vishay Dale | 19.884 | 541-1.78CCCT-ND | kr.0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 25 | kr.0.17680 | kr.4.42 |
| 50 | kr.0.14360 | kr.7.18 |
| 100 | kr.0.11860 | kr.11.86 |
| 250 | kr.0.09360 | kr.23.40 |
| 500 | kr.0.07948 | kr.39.74 |
| 1.000 | kr.0.06827 | kr.68.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05054 | kr.252.70 |
| 10.000 | kr.0.04542 | kr.454.20 |
| 15.000 | kr.0.04293 | kr.643.95 |
| 25.000 | kr.0.04023 | kr.1,005.75 |
| 35.000 | kr.0.03870 | kr.1,354.50 |
| 50.000 | kr.0.03724 | kr.1,862.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

