
RK73H2ATTD1133F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1133FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1133FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1133FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1133F |
Description | RES 113K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1133F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805113KFKEA | Vishay Dale | 27.152 | 541-113KCCT-ND | kr.1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 25 | kr.0.16160 | kr.4.04 |
| 50 | kr.0.13080 | kr.6.54 |
| 100 | kr.0.10770 | kr.10.77 |
| 250 | kr.0.08460 | kr.21.15 |
| 500 | kr.0.07154 | kr.35.77 |
| 1.000 | kr.0.06122 | kr.61.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04487 | kr.224.35 |
| 10.000 | kr.0.04017 | kr.401.70 |
| 15.000 | kr.0.03787 | kr.568.05 |
| 25.000 | kr.0.03540 | kr.885.00 |
| 35.000 | kr.0.03398 | kr.1,189.30 |
| 50.000 | kr.0.03264 | kr.1,632.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

