
RK73H2ATTD1000D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1000DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1000DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1000DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1000D |
Description | RES 100 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1000D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.75400 | kr.7.54 |
| 25 | kr.0.60120 | kr.15.03 |
| 50 | kr.0.51360 | kr.25.68 |
| 100 | kr.0.44440 | kr.44.44 |
| 250 | kr.0.37508 | kr.93.77 |
| 500 | kr.0.33514 | kr.167.57 |
| 1.000 | kr.0.30350 | kr.303.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25293 | kr.1,264.65 |
| 10.000 | kr.0.23820 | kr.2,382.00 |
| 15.000 | kr.0.23102 | kr.3,465.30 |
| 25.000 | kr.0.22325 | kr.5,581.25 |
| 35.000 | kr.0.21879 | kr.7,657.65 |
| 50.000 | kr.0.21458 | kr.10,729.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

