6.98 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD6981F

DigiKey Part Number
2019-RK73H1JTTDD6981FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD6981FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD6981FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD6981F
Description
RES 6.98K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1JTTD6981FKOA Speer Electronics, Inc.31.6672019-RK73H1JTTD6981FCT-NDkr.0.63000Parametric Equivalent
CRCW06036K98FKEAVishay Dale24.090541-6.98KHCT-NDkr.0.63000Direct
ERJ-3EKF6981VPanasonic Industry91.439P6.98KHCT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.12680kr.3.17
50kr.0.10280kr.5.14
100kr.0.08310kr.8.31
250kr.0.06440kr.16.10
500kr.0.05390kr.26.95
1.000kr.0.04571kr.45.71
5.000kr.0.03268kr.163.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02892kr.289.20
20.000kr.0.02596kr.519.20
30.000kr.0.02451kr.735.30
50.000kr.0.02295kr.1,147.50
70.000kr.0.02206kr.1,544.20
100.000kr.0.02122kr.2,122.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750